
* Images are for reference only
C771U472MYWDBAWL50
Extended
- Manufacturer
- KEMET
- MFR.Part #
- C771U472MYWDBAWL50
- JLCPCB Part #
- C5963339
- Package
- Plugin,P=10mm
- Description
- -25℃~+125℃ 4.7nF 400V X1,Y2 ±20% Plugin,P=10mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 19
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4963
200+
$0.1992
500+
$0.1912
1000+
$0.1880
Related Products
Welcome back, may I help you?