
* Images are for reference only
C737U222MYWDAA7317
Extended
- Manufacturer
- KEMET
- MFR.Part #
- C737U222MYWDAA7317
- JLCPCB Part #
- C5591030
- Package
- Plugin,P=7.5mm
- Description
- -55℃~+125℃ 2.2nF 400V X1,Y2 ±20% 插件,P=7.5mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 6
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 6
In-stock Item Pricing
Qty Unit Price
1+
$1.0809
10+
$1.0536
30+
$1.0360
100+
$1.0167
Welcome back, may I help you?