
* Images are for reference only
C731U222MSVDBAWL35
Extended
- Manufacturer
- KEMET
- MFR.Part #
- C731U222MSVDBAWL35
- JLCPCB Part #
- C6478486
- Package
- Plugin,P=10mm
- Description
- -40℃~+125℃ 2.2nF 440V X1,Y1 ±20% Plugin,P=10mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 4
In-stock Item Pricing
Qty Unit Price
1+
$2.1142
10+
$2.0706
30+
$2.0416
100+
$2.0125
Related Products
Welcome back, may I help you?