
* Images are for reference only
C715U102MYWDBAWL25
Extended
- Manufacturer
- KEMET
- MFR.Part #
- C715U102MYWDBAWL25
- JLCPCB Part #
- C1621634
- Package
- Plugin,P=5mm
- Description
- -25℃~+85℃ 1nF 400V X1,Y2 ±20% 插件,P=5mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 128
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0701
200+
$0.0271
500+
$0.0262
1000+
$0.0257
Related Products
Welcome back, may I help you?