
* Images are for reference only
C711U102MYVDAAWL50
Extended
- Manufacturer
- KEMET
- MFR.Part #
- C711U102MYVDAAWL50
- JLCPCB Part #
- C19864813
- Package
- Plugin,P=10mm
- Description
- -55℃~+125℃ 1nF X1、Y2 ±20% Plugin,P=10mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 29
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3183
200+
$0.1270
500+
$0.1228
1000+
$0.1207
Related Products
Welcome back, may I help you?