
* Images are for reference only
C667C225KCR5TA
Extended
- Manufacturer
- KEMET
- MFR.Part #
- C667C225KCR5TA
- JLCPCB Part #
- C1649124
- Package
- Plugin,P=17.14mm
- Description
- 17.14mm 2.2uF 500V X7R ±10% 插件,P=17.14mm Multilayer Ceramic Capacitors MLCC - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$61.8551
200+
$23.9371
500+
$23.0967
1000+
$22.6805
Welcome back, may I help you?