
* Images are for reference only
C647C474KDR5TA
Extended
- Manufacturer
- KEMET
- MFR.Part #
- C647C474KDR5TA
- JLCPCB Part #
- C1649166
- Package
- Plugin,P=12.7mm
- Description
- 12.7mm 1kV 470nF X7R ±10% 插件,P=12.7mm Multilayer Ceramic Capacitors MLCC - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$21.2561
200+
$8.2258
500+
$7.9372
1000+
$7.7953
Welcome back, may I help you?