
* Images are for reference only
C4AQQLU4180P12J
Extended
- Manufacturer
- KEMET
- MFR.Part #
- C4AQQLU4180P12J
- JLCPCB Part #
- C5568091
- Package
- Plugin,P=27.5mm
- Description
- -55℃~+125℃ 1.1kV 1.8uF ±5% 插件,P=27.5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 168
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$2.5262
10+
$2.4746
30+
$2.4391
100+
$2.4052
Welcome back, may I help you?