
* Images are for reference only
C4AQLBU5180M1EK
Extended
- Manufacturer
- KEMET
- MFR.Part #
- C4AQLBU5180M1EK
- JLCPCB Part #
- C3792174
- Package
- Plugin,P=27.5mm
- Description
- -55℃~+105℃ 18uF 500V ±10% 插件,P=27.5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 80
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.3064
200+
$0.8930
500+
$0.8609
1000+
$0.8464
Welcome back, may I help you?