
* Images are for reference only
C4AQLBU5100A1XK
Extended
- Manufacturer
- KEMET
- MFR.Part #
- C4AQLBU5100A1XK
- JLCPCB Part #
- C3807224
- Package
- Plugin,P=27.5mm
- Description
- -40℃~+105℃ 10uF 500V ±10% Plugin,P=27.5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 44
Minimum: 1
Full Reel: 234
$0.01
Add To List
Available Order Qty: 40
In-stock Item Pricing
Qty Unit Price
1+
$4.0199
10+
$3.9328
30+
$3.8748
100+
$3.8183
Welcome back, may I help you?