
* Images are for reference only
C4AQIBU4400M1XJ
Extended
- Manufacturer
- KEMET
- MFR.Part #
- C4AQIBU4400M1XJ
- JLCPCB Part #
- C3806469
- Package
- Plugin,P=27.5mm
- Description
- -55℃~+105℃ 4uF 800V ±5% 插件,P=27.5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 234
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8392
200+
$0.3244
500+
$0.3131
1000+
$0.3083
Related Products
Welcome back, may I help you?