
* Images are for reference only
C420C823J2R5TA
Extended
- Manufacturer
- KEMET
- MFR.Part #
- C420C823J2R5TA
- JLCPCB Part #
- C1633194
- Package
- Plugin,D2.5xL5.1mm
- Description
- 200V 82nF X7R ±5% 插件,D2.5xL5.1mm Multilayer Ceramic Capacitors MLCC - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 53
Full Reel: 300
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1706
300+
$0.0660
600+
$0.0638
900+
$0.0626
Welcome back, may I help you?