
* Images are for reference only
C356C154G2G5TA
Extended
- Manufacturer
- KEMET
- MFR.Part #
- C356C154G2G5TA
- JLCPCB Part #
- C1647370
- Package
- Plugin,P=10.16mm
- Description
- 10.16mm 150nF 200V C0G ±2% 插件,P=10.16mm Multilayer Ceramic Capacitors MLCC - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.6200
200+
$1.0152
500+
$0.9781
1000+
$0.9620
Welcome back, may I help you?