
* Images are for reference only
C330C105M5U5TA7303
Extended
- Manufacturer
- KEMET
- MFR.Part #
- C330C105M5U5TA7303
- JLCPCB Part #
- C2171022
- Package
- Plugin,P=5.08mm
- Description
- 1uF 5.08mm 50V Z5U ±20% 插件,P=5.08mm Multilayer Ceramic Capacitors MLCC - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 81
Full Reel: 1500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1119
200+
$0.0434
500+
$0.0418
1500+
$0.0411
Welcome back, may I help you?