
* Images are for reference only
C326C242F3G5TA
Extended
- Manufacturer
- KEMET
- MFR.Part #
- C326C242F3G5TA
- JLCPCB Part #
- C1642811
- Package
- Plugin,P=2.54mm
- Description
- 2.4nF 2.54mm 25V C0G ±1% 插件,P=2.54mm Multilayer Ceramic Capacitors MLCC - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 17
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5508
200+
$0.2132
500+
$0.2068
1000+
$0.2019
Related Products
Welcome back, may I help you?