
* Images are for reference only
C322C565M3R5TA7301
Extended
- Manufacturer
- KEMET
- MFR.Part #
- C322C565M3R5TA7301
- JLCPCB Part #
- C2431995
- Package
- Plugin,P=5.08mm
- Description
- 25V 5.08mm 5.6uF X7R ±20% 插件,P=5.08mm Multilayer Ceramic Capacitors MLCC - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0773
200+
$0.4175
500+
$0.4030
1000+
$0.3950
Related Products
Welcome back, may I help you?