
* Images are for reference only
C322C101G1G5TA
Extended
- Manufacturer
- KEMET
- MFR.Part #
- C322C101G1G5TA
- JLCPCB Part #
- C600229
- Package
- Plugin,P=5.08mm
- Description
- 100V 100pF 5.08mm C0G ±2% 插件,P=5.08mm Multilayer Ceramic Capacitors MLCC - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 86
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 86
In-stock Item Pricing
Qty Unit Price
1+
$0.8513
10+
$0.6874
30+
$0.6055
100+
$0.5236
500+
$0.4754
1000+
$0.4514
Related Products
Welcome back, may I help you?