
* Images are for reference only
C315C104K5R5TA
Extended
- Manufacturer
- KEMET
- MFR.Part #
- C315C104K5R5TA
- JLCPCB Part #
- C3690543
- Package
- Plugin,P=2.54mm
- Description
- 100nF 50V X7R ±10% 插件,P=2.54mm Multilayer Ceramic Capacitors MLCC - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$0.3438
10+
$0.3357
30+
$0.3309
100+
$0.3260
Welcome back, may I help you?