
* Images are for reference only
C1812X561K5HACAUTO
Extended
- Manufacturer
- KEMET
- MFR.Part #
- C1812X561K5HACAUTO
- JLCPCB Part #
- C2275670
- Package
- 1812
- Description
- 50V 560pF X8R ±10% 1812 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 62
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1468
200+
$0.0569
500+
$0.0548
1000+
$0.0538
Welcome back, may I help you?