
* Images are for reference only
C1210X470M3HAC7800
Extended
- Manufacturer
- KEMET
- MFR.Part #
- C1210X470M3HAC7800
- JLCPCB Part #
- C6476075
- Package
- 1210
- Description
- 25V 47pF X8R ±20% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 49
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1864
200+
$0.0745
500+
$0.0719
1000+
$0.0708
Welcome back, may I help you?