
* Images are for reference only
C1210X105K1RACTU
Extended
- Manufacturer
- KEMET
- MFR.Part #
- C1210X105K1RACTU
- JLCPCB Part #
- C26230665
- Package
- 1210
- Description
- 100V 1uF X7R ±10% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 16
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5788
50+
$0.5102
150+
$0.4806
500+
$0.4440
2000+
$0.4276
4000+
$0.4178
Welcome back, may I help you?