
* Images are for reference only
C1210C472KFRACTU
Extended
- Manufacturer
- KEMET
- MFR.Part #
- C1210C472KFRACTU
- JLCPCB Part #
- C2181639
- Package
- 1210
- Description
- 1.5kV 4.7nF X7R ±10% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 17
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 17
In-stock Item Pricing
Qty Unit Price
1+
$1.2945
10+
$1.0890
30+
$0.9765
100+
$0.8497
500+
$0.7934
1000+
$0.7677
Welcome back, may I help you?