
* Images are for reference only
C1210C226M3PACTU
Extended
- Manufacturer
- KEMET
- MFR.Part #
- C1210C226M3PACTU
- JLCPCB Part #
- C5584380
- Package
- 1210
- Description
- 22uF 25V X5R ±20% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 86
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 86
In-stock Item Pricing
Qty Unit Price
1+
$1.8585
10+
$1.5985
30+
$1.4354
100+
$1.2691
500+
$1.1932
1000+
$1.1609
Welcome back, may I help you?