
* Images are for reference only
C1210C224Z5UACTU
Extended
- Manufacturer
- KEMET
- MFR.Part #
- C1210C224Z5UACTU
- JLCPCB Part #
- C2276967
- Package
- 1210
- Description
- -20%~+80% 220nF 50V Z5U 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 63
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1424
200+
$0.0552
500+
$0.0533
1000+
$0.0523
Welcome back, may I help you?