
* Images are for reference only
C1210C103KCRACTU
Extended
- Manufacturer
- KEMET
- MFR.Part #
- C1210C103KCRACTU
- JLCPCB Part #
- C2170203
- Package
- 1210
- Description
- 10nF 500V X7R ±10% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 87
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 86
In-stock Item Pricing
Qty Unit Price
1+
$0.1491
50+
$0.1217
150+
$0.1081
500+
$0.0978
2000+
$0.0896
4000+
$0.0856
Welcome back, may I help you?