
* Images are for reference only
C1206C825M4RACTU
Extended
- Manufacturer
- KEMET
- MFR.Part #
- C1206C825M4RACTU
- JLCPCB Part #
- C2171724
- Package
- 1206
- Description
- 16V 8.2uF X7R ±20% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 41
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 22
In-stock Item Pricing
Qty Unit Price
1+
$1.3878
10+
$1.1619
30+
$1.0377
100+
$0.8989
500+
$0.8360
1000+
$0.8085
Welcome back, may I help you?