
* Images are for reference only
C1206C472KFRACTU
Extended
- Manufacturer
- KEMET
- MFR.Part #
- C1206C472KFRACTU
- JLCPCB Part #
- C22415697
- Package
- 1206
- Description
- 1.5kV 4.7nF X7R ±10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 36
Minimum: 1
Full Reel: 5
$0.01
Add To List
Available Order Qty: 35
In-stock Item Pricing
Qty Unit Price
1+
$1.1416
10+
$0.9441
30+
$0.8461
100+
$0.7482
500+
$0.6904
1000+
$0.6599
Welcome back, may I help you?