
* Images are for reference only
C1206C223KDRACTU
Extended
- Manufacturer
- KEMET
- MFR.Part #
- C1206C223KDRACTU
- JLCPCB Part #
- C2170222
- Package
- 1206
- Description
- 1kV 22nF X7R ±10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 714
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 685
In-stock Item Pricing
Qty Unit Price
1+
$0.1118
50+
$0.0897
150+
$0.0785
500+
$0.0703
2000+
$0.0637
4000+
$0.0603
Welcome back, may I help you?