
* Images are for reference only
C1206C105K4REC7210
Extended
- Manufacturer
- KEMET
- MFR.Part #
- C1206C105K4REC7210
- JLCPCB Part #
- C3906996
- Package
- 1206
- Description
- 16V 1uF X7R ±10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 213
Full Reel: 10000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0670
10+
$0.0538
30+
$0.0472
100+
$0.0422
500+
$0.0381
1000+
$0.0362
Welcome back, may I help you?