
* Images are for reference only
C0805X225K5RACAUTO
Extended
- Manufacturer
- KEMET
- MFR.Part #
- C0805X225K5RACAUTO
- JLCPCB Part #
- C3881436
- Package
- 0805
- Description
- 2.2uF 50V X7R ±10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1118
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 1118
In-stock Item Pricing
Qty Unit Price
1+
$0.2658
50+
$0.2168
150+
$0.1959
500+
$0.1696
2500+
$0.1580
5000+
$0.1510
Welcome back, may I help you?