
* Images are for reference only
C0805X103K2RACTU
Extended
- Manufacturer
- KEMET
- MFR.Part #
- C0805X103K2RACTU
- JLCPCB Part #
- C22409079
- Package
- 0805
- Description
- 10nF 200V X7R ±10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3261
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 3248
In-stock Item Pricing
Qty Unit Price
1+
$0.0479
100+
$0.0384
300+
$0.0336
1000+
$0.0301
4000+
$0.0272
8000+
$0.0258
Welcome back, may I help you?