
* Images are for reference only
C0805H333J3GACTU
Extended
- Manufacturer
- KEMET
- MFR.Part #
- C0805H333J3GACTU
- JLCPCB Part #
- C2168677
- Package
- 0805
- Description
- 25V 33nF C0G ±5% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$4.2671
10+
$3.6857
30+
$3.3416
100+
$2.9928
500+
$2.8313
1000+
$2.7586
Welcome back, may I help you?