
* Images are for reference only
C0805C684K5RACAUTO
Extended
- Manufacturer
- KEMET
- MFR.Part #
- C0805C684K5RACAUTO
- JLCPCB Part #
- C599962
- Package
- 0805
- Description
- 50V 680nF X7R ±10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 720
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 718
In-stock Item Pricing
Qty Unit Price
1+
$0.0593
100+
$0.0475
300+
$0.0415
2500+
$0.0370
5000+
$0.0335
10000+
$0.0317
Related Products
Welcome back, may I help you?