
* Images are for reference only
C0805C682J5GACTU
Extended
- Manufacturer
- KEMET
- MFR.Part #
- C0805C682J5GACTU
- JLCPCB Part #
- C22409457
- Package
- 0805
- Description
- 50V 6.8nF C0G ±5% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3500
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 3500
In-stock Item Pricing
Qty Unit Price
1+
$0.0728
100+
$0.0583
300+
$0.0511
1000+
$0.0456
4000+
$0.0412
8000+
$0.0391
Related Products
Welcome back, may I help you?