
* Images are for reference only
C0805C224K3RAC7800
Extended
- Manufacturer
- KEMET
- MFR.Part #
- C0805C224K3RAC7800
- JLCPCB Part #
- C599888
- Package
- 0805
- Description
- 220nF 25V X7R ±10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3580
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 3554
In-stock Item Pricing
Qty Unit Price
1+
$0.0244
200+
$0.0193
600+
$0.0164
4000+
$0.0147
8000+
$0.0132
20000+
$0.0124
Welcome back, may I help you?