
* Images are for reference only
C0805C103F5GACTU
Extended
- Manufacturer
- KEMET
- MFR.Part #
- C0805C103F5GACTU
- JLCPCB Part #
- C2168736
- Package
- 0805
- Description
- 10nF 50V C0G ±1% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 25
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 21
In-stock Item Pricing
Qty Unit Price
1+
$3.6270
10+
$3.1326
30+
$2.8394
100+
$2.5431
500+
$2.4062
1000+
$2.3450
Welcome back, may I help you?