
* Images are for reference only
C0603X131J8HAC7867
Extended
- Manufacturer
- KEMET
- MFR.Part #
- C0603X131J8HAC7867
- JLCPCB Part #
- C6136945
- Package
- 0603
- Description
- 10V 130pF X8R ±5% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 845
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0275
200+
$0.0110
500+
$0.0106
1000+
$0.0105
Welcome back, may I help you?