
* Images are for reference only
C0603X104K5RACTU
Extended
- Manufacturer
- KEMET
- MFR.Part #
- C0603X104K5RACTU
- JLCPCB Part #
- C77381
- Package
- 0603
- Description
- 100nF 50V X7R ±10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 6474
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 6373
In-stock Item Pricing
Qty Unit Price
1+
$0.0654
100+
$0.0527
300+
$0.0464
1000+
$0.0417
4000+
$0.0380
8000+
$0.0360
Related Products
Welcome back, may I help you?