This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

C0603X104K5RACAUTO

Extended
Manufacturer
KEMET
MFR.Part #
C0603X104K5RACAUTO
JLCPCB Part #
C561809
Package
0603
Description
100nF 50V X7R ±10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 1125

Minimum: 1

Full Reel: 4000

$0.01

Add To List

Available Order Qty: 651

In-stock Item Pricing

Qty Unit Price
1+ $0.0990
50+ $0.0974
150+ $0.0963
500+ $0.0952
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons