
* Images are for reference only
C0603C473J3RACTU
Extended
- Manufacturer
- KEMET
- MFR.Part #
- C0603C473J3RACTU
- JLCPCB Part #
- C2168936
- Package
- 0603
- Description
- 25V 47nF X7R ±5% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 8000
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 8000
In-stock Item Pricing
Qty Unit Price
1+
$0.0256
200+
$0.0208
600+
$0.0182
4000+
$0.0166
8000+
$0.0151
20000+
$0.0144
Welcome back, may I help you?