This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

C0603C224Z3VACTU

Extended
Manufacturer
KEMET
MFR.Part #
C0603C224Z3VACTU
JLCPCB Part #
C2170080
Package
0603
Description
-20%~+80% 220nF 25V Y5V 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 100

Minimum: 1

Full Reel: 4000

$0.01

Add To List

Available Order Qty: 100

In-stock Item Pricing

Qty Unit Price
1+ $0.0908
50+ $0.0885
150+ $0.0871
500+ $0.0855
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons