
* Images are for reference only
C0603C102K2RECAUTO
Extended
- Manufacturer
- KEMET
- MFR.Part #
- C0603C102K2RECAUTO
- JLCPCB Part #
- C2169610
- Package
- 0603
- Description
- 1nF 200V X7R ±10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3400
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 3400
In-stock Item Pricing
Qty Unit Price
1+
$0.0323
200+
$0.0255
600+
$0.0218
4000+
$0.0195
8000+
$0.0176
20000+
$0.0165
Welcome back, may I help you?