
* Images are for reference only
C0402C621J8HACAUTO
Extended
- Manufacturer
- KEMET
- MFR.Part #
- C0402C621J8HACAUTO
- JLCPCB Part #
- C3887891
- Package
- 0402
- Description
- 10V 620pF X8R ±5% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1337
Full Reel: 10000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0181
200+
$0.0070
500+
$0.0068
1000+
$0.0067
Related Products
Welcome back, may I help you?