
* Images are for reference only
C0402C472J4RACTU
Extended
- Manufacturer
- KEMET
- MFR.Part #
- C0402C472J4RACTU
- JLCPCB Part #
- C22937289
- Package
- 0402
- Description
- 16V 4.7nF X7R ±5% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 9980
Minimum: 1
Full Reel: 10000
$0.01
Add To List
Available Order Qty: 9980
In-stock Item Pricing
Qty Unit Price
1+
$0.0206
200+
$0.0163
600+
$0.0138
2000+
$0.0124
10000+
$0.0111
20000+
$0.0104
Welcome back, may I help you?