
* Images are for reference only
C0402C102K8RACTU
Extended
- Manufacturer
- KEMET
- MFR.Part #
- C0402C102K8RACTU
- JLCPCB Part #
- C2168198
- Package
- 0402
- Description
- 10V 1nF X7R ±10% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 12353
Minimum: 1
Full Reel: 10000
$0.01
Add To List
Available Order Qty: 12298
In-stock Item Pricing
Qty Unit Price
1+
$0.0071
1000+
$0.0056
3000+
$0.0048
10000+
$0.0043
50000+
$0.0039
100000+
$0.0036
Welcome back, may I help you?