
* Images are for reference only
B76010D2279M055
Extended
- Manufacturer
- KEMET
- MFR.Part #
- B76010D2279M055
- JLCPCB Part #
- C19463607
- Package
- -
- Description
- -55℃~+105℃ 10V 220uF 55mΩ@100kHz ±20% - Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 750
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.2975
200+
$2.1148
750+
$2.0439
1500+
$2.0084
Welcome back, may I help you?