This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

ALS81H142DB200

Extended
Manufacturer
KEMET
MFR.Part #
ALS81H142DB200
JLCPCB Part #
C1610968
Package
Bolt,D36xL62mm
Description
-40℃~+105℃ 12.8mm 1400uF 186mΩ@100Hz 200V 36mm 6000hrs@105℃ 62mm 7.5A@10kHz ±20% 螺栓,D36xL62mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 50

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $9.3018
200+ $3.6006
500+ $3.4731
1000+ $3.4117
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons