This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

ALS81C125QS025

Extended
Manufacturer
KEMET
MFR.Part #
ALS81C125QS025
JLCPCB Part #
C1643096
Package
螺栓,D90xL194mm
Description
-40℃~+105℃ 1.2F 194mm 25V 31.8mm 36.8A@10kHz 5mΩ@100Hz 9000hrs@105℃ 90mm ±20% 螺栓,D90xL194mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 8

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $88.6288
200+ $34.2990
500+ $33.0929
1000+ $32.4970
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons