This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

ALS81A432MF400

Extended
Manufacturer
KEMET
MFR.Part #
ALS81A432MF400
JLCPCB Part #
C1615532
Package
Bolt,D66xL105mm
Description
-40℃~+105℃ 105mm 19.8A@10kHz 28.5mm 38mΩ@100Hz 400V 4300uF 66mm 8000hrs@105℃ ±20% 螺栓,D66xL105mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 16

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $40.6361
200+ $15.7263
500+ $15.1730
1000+ $14.9004
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons