
* Images are for reference only
ALS81A163QS400
Extended
- Manufacturer
- KEMET
- MFR.Part #
- ALS81A163QS400
- JLCPCB Part #
- C1617877
- Package
- 螺栓,D90xL194mm
- Description
- -40℃~+105℃ 13mΩ@100Hz 16000uF 194mm 31.8A@10kHz 31.8mm 400V 9000hrs@105℃ 90mm ±20% 螺栓,D90xL194mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 8
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$119.7668
200+
$46.3493
500+
$44.7202
1000+
$43.9146
Welcome back, may I help you?